Sharp PQ070XH02ZZH

Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ070XH02ZZH.

IHS

Datasheet5 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.722
Stock
73,104
286,177
Authorized Distributors
0
1
Case/Package
TO-263
TO-263
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
2.35 V
2.35 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PQ070XH02ZZH provided by its distributors.

Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5
TO-263, LDO, 1.5V TO 7.0V, 2A, SLEEVE<AZ
IC REG LINEAR POS ADJ 2A TO263

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology