Sharp PQ025EZ01ZZ

IC Reg Ldo 2.5V 1A SC63
$ 0.504
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ025EZ01ZZ.

SHENGYU ELECTRONICS

Datasheet11 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.504
$ 0.325
Stock
63,532
240,561
Authorized Distributors
1
1
Case/Package
TO-263
TO-263
Number of Pins
-
63
Number of Outputs
-
1
Max Output Current
-
1 A
Min Input Voltage
3 V
3 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-02-01
LTD Date2010-08-02

Descriptions

Descriptions of Sharp PQ025EZ01ZZ provided by its distributors.

IC REG LDO 2.5V 1A SC63
60dB(120Hz) 2mA Fixed 1A 1 2.5V 3V 2.5V 10V 500mV@ 500mA 2% 1% SC-63
Fixed Positive Standard Regulator, 2.5V, PSSO5

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology