Sharp PC829

Transistor Output Optocoupler, 2-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC829.

IHS

Datasheet0 pages0 years ago

DigiKey

B+D Enterprises

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
Stock
30,061
38,844
Authorized Distributors
0
4
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
35 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2004-12-31
LTD Date2005-03-31

Descriptions

Descriptions of Sharp PC829 provided by its distributors.

Transistor Output Optocoupler, 2-Element, 5000V Isolation
PHOTOCOUPLER 2CH OUT 8-DIP
vpe: 50/tube/dip8
PC829 SHARP SOP-14

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology