Sharp PC827

OPTOISOLATOR 5KV 2CH TRANS 8DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
$ 0.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC827.

IHS

Datasheet4 pages25 years ago

DigiKey

Inventory History

3 month trend:
-3.38%

CAD Models

Download Sharp PC827 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.17
$ 0.17
Stock
166,274
248,870
248,870
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Number of Channels
2
2
2
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
4 µs
18 µs
18 µs
Fall Time
-
18 µs
18 µs
Output Voltage
35 V
35 V
35 V
Output Current
-
50 mA
50 mA
Forward Voltage
-
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PC827 provided by its distributors.

OPTOISOLATOR 5KV 2CH TRANS 8DIP / Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
HIGH DENSITY MOUNTING TYPE PHOTOCOUPLER Transistor Output Optocoupler, 2-Element, 5000V Isolation
OPTOISOLATOR 5KV 2CH TRANS 8DIP

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-827