Sharp PC817X2

OPTOISOLATOR 5KV TRANS 4DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC817X2.

IHS

Datasheet15 pages22 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.085
Stock
1,717,273
54,408
Authorized Distributors
0
3
Case/Package
DIP
PDIP
Number of Pins
-
4
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
130 %
130 %
Rise Time
4 µs
18 µs
Fall Time
-
18 µs
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
-
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PC817X2 provided by its distributors.

OPTOISOLATOR 5KV TRANS 4DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOISOLATOR 5KV TRANS 4DIP
DC DC CONVERTER +/-12V 3W

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC817/X2