Sharp PC733

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC733.

IHS

Datasheet0 pages0 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.263
Stock
49,875
63,382
63,382
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
1000 Vrms
1000 Vrms
Current Transfer Ratio
15 %
10 %
10 %
Rise Time
4 µs
-
-
Fall Time
-
-
-
Output Voltage
35 V
30 V
30 V
Output Current
-
-
-
Forward Voltage
-
1.8 V
1.8 V
Forward Current
50 mA
60 mA
60 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PC733 provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOISO 5KV TRANS W/BASE 6DIP

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 733