Sharp PC357N

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PC357N.

IHS

Datasheet14 pages22 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.269
Stock
399,998
1,086,084
Authorized Distributors
0
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
4
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
4 µs
18 µs
Fall Time
-
18 µs
Output Voltage
80 V
80 V
Output Current
-
-
Forward Voltage
1.2 V
1.2 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1994-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PC357N provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISO 3.75KV TRANS 4-MINI-FLAT / Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
OPTOISO 3.75KV TRANS 4-MINI-FLAT
SSR RELAY SPST-NO 6A 250 V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology