Sharp LQ150X1LW12

Lcd Monitor, 10 - 15 Inch, Contrast Ratio 1000: 1, Extremely Wide Viewing Angles, High Brightness

Price and Stock

DistributorSKUMinPkg
Win SourceWS-LQ150X1LW1251
2h
SuntronicLQ150X1LW1234
3d

Related Parts

160¡ã,160¡ã 800 x 600 LVDS 12.1in , LED 278.3mm*207.5mm*9.5mm
Graphic Dot Matrix LCD Display, LED
TFT - Color Red Green Blue (RGB) LVDS Transmissive Graphic LCD Display Module 800x 600 (SVGA)
600NITS,AWV,LVDS,70KH LED,CCC
TFT - Color Red Green Blue (RGB) LVDS Transmissive Graphic LCD Display Module 800x 480 (WVGA)
TFT Module Normally White-Transmissive 5.7in VGA 640x480Pixels 26-Pin

Descriptions

Descriptions of Sharp LQ150X1LW12 provided by its distributors.

LCD MONITOR, 10 - 15 INCH, CONTRAST RATIO 1000:1, EXTREMELY WIDE VIEWING ANGLES, HIGH BRIGHTNESS
15.0 (1024X768) XGA TFT LED B/L ASV
15" 1024×768 LCM 16.2M WLED LVDS

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ 150X1LW12