KYOCERA AVX TCG070WVLQEPNN-AN20

TFT - Color Red Green Blue (RGB) LVDS Transmissive Graphic LCD Display Module 800x 480 (WVGA)

Price and Stock

Related Parts

Graphic Dot Matrix LCD Display, LED
TFT Module Normally White-Transmissive 5.7in VGA 640x480Pixels 26-Pin
85¡ã 800 x 600 (SVGA) LVDS TFT - Color 8.4in , 170.4mm 127.8mm LED -
TFT - Color Red Green Blue (RGB) LVDS Transmissive Graphic LCD Display Module 800x 600 (SVGA)

Descriptions

Descriptions of KYOCERA AVX TCG070WVLQEPNN-AN20 provided by its distributors.

TFT - Color Red Green Blue (RGB) LVDS Transmissive Graphic LCD Display Module 800x 480 (WVGA)
7.0 WVGA (800X480) TRANSMISSIVE TFT, LED BACKLIGHT, 350 NIT
350NITS,AWV,LVDS,100KH LED,CCC
7" 800×480 LCM 262K/16.2M WLED LVDS
TFT display Active area W x H: 152.4 x 91.44 mm Dimensions module W x H x D: 165 x 104.4 x 8.6 mm Operating temperature: -20...+70 °C Resolution: 800 x 480 Pixel Viewing angle: Left: 85°, Right: 85°, Top: 85°, Bottom: 85° Backlight type: LED Interface: LVDS Size: 7" Touchscreen: Yes Viewing angle: 12 o'clock Brightness: 350 cd/m² No. of colours: 262000 Service life, backlight: 70000 h

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX