Sharp LH5498U25

FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-LH5498U25Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LH5498U25.

IHS

Datasheet15 pages0 years ago

Alternate Parts

Price @ 1000
$ 13.785
$ 13.785
Stock
0
25,834
25,834
Authorized Distributors
0
2
2
Case/Package
-
PLCC
PLCC
Number of Pins
-
32
32
Memory Size
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp LH5498U25 provided by its distributors.

FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32
2K X 9 OTHER FIFO 25 ns PQCC32

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH5498U-25