Sharp LH540204U25

FIFO, 4KX9, Asynchronous, CMOS, PQCC32
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsLH540204U2538
20h
North Star MicroNS-LH540204U25Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LH540204U25.

IHS

Datasheet18 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.491
Stock
38
51,797
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
25
Memory Size
-
-
Access Time
-
-
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp LH540204U25 provided by its distributors.

FIFO, 4KX9, Asynchronous, CMOS, PQCC32

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH540204U-25