Sharp LH52256L-90

Standard SRAM, 32KX8, 90ns, CMOS, PDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LH52256L-90.

IHS

Datasheet7 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.741
Stock
52
17,140
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
28
Memory Type
-
-
Density
-
256 kb
Address Bus Width
-
15 b
Access Time
90 ns
85 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp LH52256L-90 provided by its distributors.

Standard SRAM, 32KX8, 90ns, CMOS, PDIP28
32K X 8 STANDARD SRAM 90 ns PDIP28

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH52256-L-90
  • LH52256L90