Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1S52VJ000F

Photointerrupter Transmissive 3mm Phototransistor 4-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S52VJ000F.

Farnell

Datasheet12 pages20 years ago

Future Electronics

Supply Chain

Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-03-30
LTD Date2021-03-30

Related Parts

3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor
VishayTCST1300
Optical Switch Sensor Through-Beam 3.1mm Phototransistor Slotted Module 4-Lead Dual Row
VishayTCST1103
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Descriptions

Descriptions of Sharp GP1S52VJ000F provided by its distributors.

Photointerrupter Transmissive 3mm Phototransistor 4-Pin
PHOTO INTERRUPTER, TRANSMISSIVE, 3MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Forward Voltage: 1.2V; Product Range:
PHOTOINTERRUPTER; No. of Channels:1; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:35V; Case Style:Slotted Switch; Operating Temperature Range:-25°C to +85°C; Collector-to-Emitter Breakdown Voltage:35V; Current Ic ;RoHS Compliant: Yes
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:Through Hole; No. of Pins:4; Collector Emitter Voltage V(br)ceo:35V; Continuous Collector Current Ic Max:5mA; Current Ic Typ:20mA; External Depth:5.0mm; External Length / Height:10mm; External Width:12.2mm; Fall Time tf:4µs; Forward Voltage VF Max:1.4V; Gap Width:3mm; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Peak Forward Current:50mA; Power Dissipation Pd:150mW; Power Dissipation Pd:150mW; Reverse Leakage Current Max:10.0µA; Rise Time:3µs; Voltage Vf Typ:1.25V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP 1S52VJ000F
  • GP1 S52VJ000F