Sharp GP1A51HRJ00F

Sharp Slot type photoelectric switch, 1passageway, 3mmGroove width, Screw installation, 18 x 12.2 x 10mm
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1A51HRJ00F.

Future Electronics

Datasheet12 pages20 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+111%

CAD Models

Download Sharp GP1A51HRJ00F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
VishayTCST1300
Vishay Slot-Type Photointerrupter, 1-Channel, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm
VishayTCST1103
Optical Sensor Transmissive 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row
VishayTCST1230
Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
OptekOPB610
Optical Switches, Transmissive, Phototransistor Output Rbe Transistor type 0.15 inch Slot Width

Descriptions

Descriptions of Sharp GP1A51HRJ00F provided by its distributors.

Sharp Slot type photoelectric switch, 1passageway, 3mmGroove width, Screw installation, 18 x 12.2 x 10mm
Logic Output Slotted Switch, 1-Channel, 3mm Slot Width
Photointerrupter Transmissive 3mm Photologic, Pull up 5-Pin
Plugin Photointerrupters - Slot Type - Logic Output ROHS
Photointerrupter 3mm OPIC,GP1A51HRJ00F
PHOTOINTER OPIC SLOT 3.0MM PCB
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:5mA; Output Voltage:4.9V; Opto Case Style:Through Hole; No. of Pins:5; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C
PHOTO INTERRUPTER, TRANSMISSIVE, 3MM; Sensor Output: Photo / Optical IC; Sensor Mounting: Through Hole; Gap Width: 3mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Forward Voltage: 1.1V; Product Ran

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP1 A51HRJ00F