Sharp PQ070XZ1HZZH

Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ070XZ1HZZH.

IHS

Datasheet5 pages19 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.27
Stock
41,937
208,230
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
63
63
Number of Outputs
1
1
Max Output Current
-
1.5 A
Min Input Voltage
2.35 V
2.35 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
1 V
1 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PQ070XZ1HZZH provided by its distributors.

Adjustable Positive Standard Regulator, 1.5V Min, 7V Max, PSSO5
SC-63, LDO, 1.5V TO 7.0V, 1.5A, SLEEVE<AZ
IC REG LINEAR POS ADJ 1.5A SC63
Tube Surface Mount Over Current Over Temperature RoHS Compliant voltage regulator linear 1V 1.5A 8W -40C~85C

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology