Sharp PQ018EH02ZZH

Tube Surface Mount RoHS Compliant TIN COPPER voltage regulator linear 10V 4mm 1mA 35W
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ018EH02ZZH.

IHS

Datasheet6 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.366
$ 0.368
Stock
68,832
71,981
Authorized Distributors
1
1
Case/Package
TO-263
TO-263
Number of Pins
-
-
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
2.35 V
2.35 V
Max Input Voltage
10 V
10 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

onsemiFAN1086M5
Linear Voltage Regulator IC Positive Fixed Output 5V 1.5A TO-263-3
onsemiRC1117M
Adjustable Positive LDO Regulator, 1.25V Min, 6.3V Max, 1.2V Dropout, BIPolar, PSSO3
onsemiRC1587M
Adjustable Positive LDO Regulator, 1.5V Min, 3.6V Max, 1.3V Dropout, BIPolar, PSSO3
onsemiRC1117M33
Obsolete Positive Fixed Non-RoHS Compliant Linear Voltage Regulator IC 0C~125C 1A 7.5V
onsemiRC1587M15
Converter, Intel Pentium II GTL+, Pro Voltage Regulator IC 1 Output TO-263-3
onsemiRC1117M5
Linear Voltage Regulator IC Positive Fixed Output 5V 1A TO-263-3

Descriptions

Descriptions of Sharp PQ018EH02ZZH provided by its distributors.

Tube Surface Mount RoHS Compliant TIN COPPER voltage regulator linear 10V 4mm 1mA 35W
IC REG LINEAR 1.8V 2A TO263
Fixed Positive Standard Regulator, 1.8V, PSSO5
TO-263, LDO, 1.8V, 2A, SLEEVE <AZ

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology