Sharp PQ015YZ01ZZ

Adjustable Positive Standard Regulator, 1V Min, 1.5V Max, PSSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp PQ015YZ01ZZ.

IHS

Datasheet4 pages24 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.309
Stock
50,281
94,953
Authorized Distributors
0
1
Case/Package
TO-252
TO-252
Number of Pins
-
-
Number of Outputs
-
1
Max Output Current
-
1 A
Min Input Voltage
-
1.7 V
Max Input Voltage
-
3.7 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp PQ015YZ01ZZ provided by its distributors.

Adjustable Positive Standard Regulator, 1V Min, 1.5V Max, PSSO5
IC REG LINEAR POS ADJ 1A SC63

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology