Sharp LH5116NA-10F

Surface Mount Tube SRAM SRAM ic memory 100GHz 100ns 40mA 16kb
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp LH5116NA-10F.

IHS

Datasheet22 pages21 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.453
Stock
38,872
205,699
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
24
24
Memory Type
RAM, SRAM
RAM, SRAM
Density
16 kb
16 kb
Address Bus Width
11 b
11 b
Access Time
100 ns
100 ns
Frequency
100 GHz
100 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp LH5116NA-10F provided by its distributors.

Surface Mount Tube SRAM SRAM ic memory 100GHz 100ns 40mA 16kb
Standard SRAM, 2KX8, 100ns, CMOS, PDSO24
IC SRAM 16KBIT PARALLEL 24SOP

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH5116NA10F