Sharp GP1S097HCZ

Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width
Obsolete

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDGP1S097HCZContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S097HCZ.

IHS

Datasheet0 pages0 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.322
Stock
1
298,860
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
4
Mount
Through Hole
Through Hole
Sensing Distance
2.0066 mm
2.0066 mm
Wavelength
-
-
Rise Time
50 µs
150 µs
Collector Emitter Breakdown Voltage
35 V
35 V
Max Collector Current
20 mA
20 mA
Viewing Angle
-
-
Power Dissipation
-
100 mW

Supply Chain

Introduction Date2000-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Sharp GP1S097HCZ provided by its distributors.

Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width
PHOTOINTERRUPTER SLOT 2.0MM PCB
SENSOR OPT SLOT PHOTOTRAN PCB MT

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology