Sharp GM5BW01300A

Single Color LED, White, 4.13mm
$ 1.069
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GM5BW01300A.

IHS

Datasheet14 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-30
LTD Date2010-12-31

Related Parts

Single Color LED, Warm White, T-1 1/2, 4mm
LED Uni-Color White 4-Pin SMD T/R
Standard LEDs - SMD 120DG C-WT WT FC HI BRT LED 6800K 3.2V
Single Color LED, White, Diffused, 2.4mm
Single Color LED, White, Diffused
LED Uni-Color White 8200K 2-Pin SMD T/R

Descriptions

Descriptions of Sharp GM5BW01300A provided by its distributors.

Single Color LED, White, 4.13mm
LED WHITE 6SMD
LED WHITE SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology