Sensitron Semiconductor JANTX1N5806US

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon
$ 9.642
Production

Price and Stock

Inventory History

3 month trend:
-18.28%

CAD Models

Download Sensitron Semiconductor JANTX1N5806US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.642
$ 6.324
$ 6.324
Stock
1,187
68,719
68,719
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
MELF
Forward Voltage
875 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Sensitron Semiconductor JANTX1N5806US provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon
Diode Ultra Fast Recovery Rectifier 150V 2.5A 2-Pin MELF-A

Manufacturer Aliases

Sensitron Semiconductor has several brands around the world that distributors may use as alternate names. Sensitron Semiconductor may also be known as the following names:

  • SENSITRON
  • Sensitron Semiconductors
  • Sensitron Semiconductor / SMC Diode Solutions
  • SENSITRON / GENERAL INSTRUMENTS
  • SENSITRON / UNITRODE
  • SENSITRON SEMICONDUC
  • SNSITRON
  • SENSITRON SEMI
  • SENSITRON SEMICONDUCTOR INC
  • Sensitron Semiconductor Ssi
  • SENSITRN
  • RSM ELECTRON POWER INC
  • SEN
  • SENSITRON/PDE