Sensitron Semiconductor JANS1N6640

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
$ 39.627
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 39.627
$ 7.875
Stock
1,353
85,179
Authorized Distributors
2
6
Mount
Through Hole
Surface Mount
Case/Package
-
MELF
Forward Voltage
1.1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
300 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1993-01-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Sensitron Semiconductor JANS1N6640 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
Rectifier Diode Switching 50V 0.3A 4ns Automotive 2-Pin DO-35

Manufacturer Aliases

Sensitron Semiconductor has several brands around the world that distributors may use as alternate names. Sensitron Semiconductor may also be known as the following names:

  • SENSITRON
  • Sensitron Semiconductors
  • Sensitron Semiconductor / SMC Diode Solutions
  • SENSITRON / GENERAL INSTRUMENTS
  • SENSITRON / UNITRODE
  • SENSITRON SEMICONDUC
  • SNSITRON
  • SENSITRON SEMI
  • SENSITRON SEMICONDUCTOR INC
  • Sensitron Semiconductor Ssi
  • SENSITRN
  • RSM ELECTRON POWER INC
  • SEN
  • SENSITRON/PDE