Sensata TD1210

T Series 10 A 140 V Zero Cross DC Control Solid State Relay Panel Mount
$ 151.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata TD1210.

IHS

Datasheet7 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TodayComponents

element14

Inventory History

3 month trend:
-32.43%

Related Parts

SensataDR10D12
Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A, 32 V dc
Sensata /CrydomEL100D10-05
SPST SOLID STATE RELAY TAB PANEL MOUNT, DC MOSFET, 10 A, 8 V DC
SensataCMX100D10
SPST-NO Solid State Relay Through Hole PCB Mount MOSFET, 10 A rms, 10 V dc
Magnecraft70S2-04-B-12-S
Solid State Relay, 7A, 140VAC Load, 12VDC Control, Zero Crossing, Triac AC Switch
Schneider Electric70S2-04-B-12-N
Relay; 12 A; 3 to 30 VDC; SPST-NO; 120 VAC; Solid State; 3000 V (RMS); PCB
MagnecraftW226RE7-12A-1
Relay; 12 VDC; Solid State; 7 A (Max.); SPST-NO; 100 A; Panel Mount; DC; 10 mA

Descriptions

Descriptions of Sensata TD1210 provided by its distributors.

T Series 10 A 140 V Zero Cross DC Control Solid State Relay Panel Mount
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 10A;Ctrl-V 3-32DC;Vol-Rtg 24-140AC
Relay Solid State; 32V DC Control; 140V AC 10A Load
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:10A; Peak Surge Current:120A; Load Voltage RMS Max:140VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32VDC ;RoHS Compliant: Yes
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24Vrms to 140Vrms Load Current:10A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD1210.