Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata DR10D12

Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A, 32 V dc
$ 72.248

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR10D12.

IHS

Datasheet7 pages10 years ago

Sager Electronics

Sensata /Crydom

element14 APAC

Future Electronics

Inventory History

3 month trend:
+6.56%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata /CrydomDR06D12
Lead Free DC RoHS Compliant Active Solid State Relay 80C 4V~32VDC 87.6mm 12A
SensataD1D12
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3.5V 28mm 0.0016A
SensataD1D12L
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /12A,3.5-32VDC In

Descriptions

Descriptions of Sensata DR10D12 provided by its distributors.

Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 12 A, 32 V dc
Lead Free DC RoHS Compliant Active Solid State Relay 80C 4V~32VDC 87.6mm 12A
Relay SSR 11mA 32V DC-IN 12A 100V DC-OUT 4-Pin
DR Series SPST 1 to 100 VDC Output 12 A DIN Rail Mount Solid State Relay
Solid State Relays - Industrial Mount 12A 100VDC Out 4-32VDC In, 18mm UL
SSR RELAY DIN RAIL MOUNT 18MM 100VDC/12A 4-32VDC IN FET
Solid State Relay, 3 Phase, Screw Clamp, DIN Rail, FET
Solid State Relay 12A 32V DC Control Voltage
SSR, 100VDC/12A, 4-32VDC IN, 18MM; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:1V DC to 100V DC; Load Current:12A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:100A; Terminal Type:Screw
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 18.3 / Series = DR / Length mm = 87.6 / Load Voltage Max. V = 100 / Load Current Max. A = 12 / Load Voltage Min. V = 1 / Load Current Min. mA = 2.5 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 83.7

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND