Sensata MCXE480D5

SPST Solid State Relay Through Hole PCBMount, Zero Crossing SCR, 5 A, 32 V dc
$ 38.821

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCXE480D5.

IHS

Datasheet5 pages6 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-14

Related Parts

SensataCX480D5
Solid state relay, 4-15 VDC, zero voltage switching, 48-660 VAC, 5 A, PCB mounting, CX480D5
Sensata /CrydomCX480D5R
Relay SSR 15mA 15V DC-IN 5A 660V AC-OUT 4-Pin SIP
Sensata /CrydomMCX480D5
Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom MCX480D5
LittelfuseCPC1998J
Relay SSR 50mA 1.4V DC-IN 50A 800V AC-OUT 4-Pin i4-PAC Tube

Descriptions

Descriptions of Sensata MCXE480D5 provided by its distributors.

SPST Solid State Relay Through Hole PCBMount, Zero Crossing SCR, 5 A, 32 V dc
Solid State Relays - PCB Mount PCB SIP SSR 660VAC /5A, 15-32VDC, ZC
Relay SSR 15mA 32V DC-IN 5A 660V AC-OUT 4-Pin SIP
SIP SSR - Ratings to 5A @ 280 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output - Plastic Encapsulated
SSR, SIP, 660VAC/5A, 15-32VDC, ZC; Load Current:5A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:15V DC to 32V DC; Load Voltage Range:48V AC to 660V ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND