Sensata MCPC1250C

Relay; 50 A (RMS) (Max.); 0 to 10 VDC; 48 to 140 V (RMS); 4000 V (RMS); 1.8 in.
$ 147.925

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC1250C.

JRH Electronics

Datasheet6 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-0.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Wide Lineup of General-purpose Solid State Relays with Applicable Loads of 5 to 90 A

Descriptions

Descriptions of Sensata MCPC1250C provided by its distributors.

Relay; 50 A (RMS) (Max.); 0 to 10 VDC; 48 to 140 V (RMS); 4000 V (RMS); 1.8 in.
Relay SSR 30mA 32V DC-IN 50A 140V AC-OUT 6-Pin
MCPC Series 50 A 140 V Proportional Controlled Solid State Relay Panel Mount
Solid state relay, 140 VAC, 0-10 VDC, 50 A, PCB mounting, MCPC1250C
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:50A; Peak Surge Current:625A; Load Voltage RMS Max:140VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO; Control Voltage Max:32VDC ;RoHS Compliant: Yes
SSR, PANEL MOUNT, 140VAC, 32VDC, 50A; Control Voltage Range:8VDC to 32VDC; Operating Voltage Range:48Vrms to 140Vrms; Contact Configuration:SPST-NO; Load Current:50A; Switching Mode:Proportional; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCPC1250C.