Sensata MCBC4890CF

Solid State Relays - Industrial Mount PM Burst-Fire Cont r oller, 0-10V In
$ 177.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCBC4890CF.

IHS

Datasheet6 pages9 years ago

Master Electronics

Electro Sonic

Sensata /Crydom

TodayComponents

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2006-09-22

Related Parts

Sensata /CrydomHA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 4000V 90A
Sensata /CrydomHD4890
HD48 Series 90 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
SensataA2490
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 90A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
RELAY, SSR, ZERO-CROSS, CUR-RTG 90A, CTRL-V 5-24DC, VOL-RTG 200-480AC, SCREW
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata MCBC4890CF provided by its distributors.

Solid State Relays - Industrial Mount PM Burst-Fire Cont r oller, 0-10V In
Burst-Fire Control SSR, Panel Mount, 530VAC/90A, 0-10VDC Control
SSR RELAY SPST-NO 90A 300-530V
SOLID STATE RELAY, 90A, 530VRMS,
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Microcontroller SSR, Bur
PM Burst-Fire Controller, 0-10V In
Sensata /Crydom
Microprocessor based burst-fire controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer controlÿ-ÿOutput status indicatorÿ- Separate output enable /ÿdisable control.ÿTwo time-base periods available

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND