Microprocessor based burst-fire controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer controlÿ-ÿOutput status indicatorÿ- Separate output enable /ÿdisable control.ÿTwo time-base periods available
RELAY, S/S, BURST FIRE, 50A, 240VAC; Control Voltage Range:8V DC to 32V DC; Operating Voltage Range:180V rms to 280V rms; Load Current:50A; Isolation Voltage:4kV; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (15-Dec-2010); Blocking Voltage:600V; Control Voltage DC Max:10V; Control Voltage DC Min:0V; External Depth:58.4mm; External Length / Height:19.8mm; External Width:45.7mm; I2t:1620s; Insulation Resistance:1000Mohm; Leakage Current:7mA; Load Current Max:50A; Load Current Min:150mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Output Type:SCR; RMS Load Current Min:150mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:180V; Rate of Voltage Change dv / dt:200V/µs; Series:MCBC; Surge Current:625A; Terminal Type:Screw; Termination Type:Screw; Voltage Drop @ Rated Current:1.6V