Sensata HD6050-10

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC/DC Solid State Relay 80C 180V 27.9mm 0.003A
$ 79.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HD6050-10.

IHS

Datasheet7 pages5 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Sensata /Crydom

Related Parts

Sensata /CrydomH12WD4850
Relay Solid State; 32V DC Control; SPST-NO; 660V AC 50A Load
SensataCWD4850
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
Sensata /CrydomCWA4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT
Teledyne RelaysSH48D50
High Industrial Performance Solid-State Relay 13A 32VDC DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Sensata HD6050-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC/DC Solid State Relay 80C 180V 27.9mm 0.003A
Solid State Relays - Industrial Mount PM IP00 SSR, 660VA C /50A, DC In, RN
Relay SSR 2mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay 50A SPST-NO 32V DC Control Voltage
Ratings from 12A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
SSR, PANEL MOUNT, 660VAC, 32VDC, 50A; Co; SSR, PANEL MOUNT, 660VAC, 32VDC, 50A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:48Vrms to 660Vrms; Contact Configuration:SPST-NO; Load Current:50A; Switching Mode:Random Turn On; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND