Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom H12WD4850

Solid State Relay, 32 VDC, Spst-no, 50A/660V, Zero Switching, H12WD Series
$ 72.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom H12WD4850.

IHS

Datasheet7 pages5 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+36.89%

Related Parts

SensataCWD4850
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
Sensata /CrydomHD6050
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
SensataCWD4850-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.024A
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT
Teledyne RelaysSH60D50
Relay SSR 12mA 32V DC-IN 50A 690V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom H12WD4850 provided by its distributors.

SOLID STATE RELAY, 32 VDC, SPST-NO, 50A/660V, ZERO SWITCHING, H12WD SERIES
H12WD Series 50 A 660 V Zero Cross DC Control State Relay Panel Mount
Relay SSR 12mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay Z-Vers. 660V 50A Hocke
- Solid State Relay - Load Current:50A - Blocking Voltage:800V - Output Type:Thyristor - Resistance:1500ohm - UL, CSA, VDE Approved 2.5-125 Amp; 120/240, 480 VAC; AC Output
SSR, 50A; Load Current:50A; SVHC:No SVHC (19-Dec-2011); Blocking Voltage:1200V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; External Depth:22.2mm; E; Available until stocks are exhausted Alternatives available
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 57.3 / Series = H1 / Length mm = 44.5 / Load Voltage Max. V = 660 / Frequency Max. Hz = 63 / Load Current Max. A = 50 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 22.6 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • H12WD4850..