Sensata H16WD6050G-10

Solid State Relays - Industrial Mount IP00 SSR 660VAC/50A DC In w/LED, RN
$ 91.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H16WD6050G-10.

IHS

Datasheet7 pages9 years ago

Sager Electronics

Newark

Sensata /Crydom

Arrow Electronics

Inventory History

3 month trend:
-6.81%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomH12WD4850
SOLID STATE RELAY, 32 VDC, SPST-NO, 50A/660V, ZERO SWITCHING, H12WD SERIES
SensataCWD4850
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
Sensata /CrydomCWA4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 33mm 0.006A
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C

Descriptions

Descriptions of Sensata H16WD6050G-10 provided by its distributors.

Solid State Relays - Industrial Mount IP00 SSR 660VAC/50A DC In w/LED, RN
Relay SSR 11mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay Screw Panel Mount, DC, 50 A, 32 V dc
SSR PANEL MNT, 4VDC-32VDC, 50A, 48VAC-66; SSR PANEL MOUNT, 4VDC-32VDC, 50A, 48VAC-660VAC, RANDOM; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48VAC to 660VAC; Load Current:50A; Switching Mode:Random Turn On; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • H16WD6050G10