Sensata H16WD6025G-10

Solid State Relays - Industrial Mount IP00 SSR 660VAC/25A DC In w/LED, RN
$ 82.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H16WD6025G-10.

IHS

Datasheet7 pages9 years ago

Sager Electronics

Newark

Sensata /Crydom

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataPF480D25
Relay SSR 15mA 15V DC-IN 25A 660V AC-OUT 4-Pin SIP Module
Sensata84134310
Relay;SSR;Random Turn-On;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata H16WD6025G-10 provided by its distributors.

Solid State Relays - Industrial Mount IP00 SSR 660VAC/25A DC In w/LED, RN
Relay SSR 11mA 32V DC-IN 25A 660V AC-OUT 4-Pin
Solid State Relay Screw Panel Mount, DC, 25 A, 32 V dc
SSR PANEL MNT, 4VDC-32VDC, 25A, 48VAC-66; SSR PANEL MOUNT, 4VDC-32VDC, 25A, 48VAC-660VAC,RANDOM; Control Voltage Range:4VDC to 32VDC; Operating Voltage Range:48VAC to 660VAC; Load Current:25A; Switching Mode:Random Turn On; Relay Terminals:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • H16WD6025G10