Sensata 84134310

Relay; SSR; Random Turn-On; Cur-Rtg 25A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; GN Series
$ 79.715
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134310.

JRH Electronics

Datasheet8 pages9 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+120%

Related Parts

Sensata /CrydomCWA4825
CW48 Series 25 A 48 to 660 V Zero Cross AC Control Solid State Relay Panel Mount
SensataPF480D25
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
SensataCWD4825
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;Pnl-Mnt
Relay SSR 5mA 30V DC-IN 25A 528V AC-OUT 4-Pin
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA

Descriptions

Descriptions of Sensata 84134310 provided by its distributors.

Relay;SSR;Random Turn-On;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Solid State Relay 15mA 32V DC-IN 25A 660V AC-OUT 4-Pin
Solid State Relay 25A 32V DC Control Voltage
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Load Voltage Max. V = 660 / Frequency Max. Hz = 440 / Load Current Max. A = 25 / Load Voltage Min. V = 48 / Load Current Min. mA = 50 / Switching Function = Instantaneous Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 58.8 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84134310.