Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 123.4 / Series = GNR / Length mm = 90 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Random Turn-On / Height mm = 97 / Contact Configuration = 3NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 25 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48