Sensata GN325DSZ

Solid State Relays - Industrial Mount Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/25A, 4-32Vdc
$ 317.95
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata GN325DSZ.

Sager Electronics

Datasheet6 pages8 years ago

element14 APAC

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-46.15%

Related Parts

SensataGN325ESZ
Solid State Relays - Industrial Mount Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/25A, 18-36Vac
SensataGNR25DCZ
Solid state relay, 600 VAC, zero voltage switching, 4-32 VDC, 25 A, DIN rail, GNR25DCZ
SensataGN325DLZ
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 48-600AC;Screw
Solid State Relay 528V AC Control 480V AC Load 25A Load 3PST-NO DIN Rail Mount
Relay; SSR; Contactor; Cur-Rtg 25A; Ctrl-V 12-24DC; Vol-Rtg 200-480AC; DIN Rail Mnt

Descriptions

Descriptions of Sensata GN325DSZ provided by its distributors.

Solid State Relays - Industrial Mount Ssr Relay, 3-Phase, Panel Mount, Ip20, 530Vac/25A, 4-32Vdc
Solid State Relay Screw Mount, Zero Crossing SCR, 25 A, 32 V
Solid State Relay 25A 3PST 32V DC Control Voltage
Relay SSR 35mA 32V DC-IN 25A 600V AC-OUT 8-Pin
Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 79.7 / Series = GN3 / Length mm = 101.3 / Load Voltage Max. V = 600 / Frequency Max. Hz = 63 / Load Current Max. A = 25 / Load Voltage Min. V = 48 / Load Current Min. mA = 100 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 36.83 / Frequency Min. Hz = 47

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • GN325DSZ.