Sensata E53TP50CH-10

Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, Ran
$ 287.715

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata E53TP50CH-10.

IHS

Datasheet5 pages9 years ago

Sensata /Crydom

Electro Sonic

Newark

Master Electronics

Related Parts

Sensata /CrydomA53TP50D
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
Sensata /CrydomD53TP50D
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Relay Solid State; 528V AC Control; 480V AC 35A Load
Relay Solid State; 528V AC Control; 480V AC 45A Load

Descriptions

Descriptions of Sensata E53TP50CH-10 provided by its distributors.

Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, Ran
Relay SSR 20mA 36V AC-IN 50A 530V AC-OUT 8-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
Solid-State Relay; Control Voltage Range:18VAC to 36VAC; Operating Voltage Range:48VAC to 530VAC; Load Current:50A; Switching Mode:AC Switch; Relay Terminals:Screw; Control Voltage Max:36V; Control Voltage Min:18V
Manufacturer Crydom Part No: E53TP50CH-10 RoHS: Unknown Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: E53TP50C Input Type: AC Supplier_Package: N/A Packaging: N/A Input Voltage: 18 - 36 V Maximum Output Current: 50(RMS) A Circuit Arra

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • E53TP50CH10