Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom A53TP50D

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
$ 247.685

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom A53TP50D.

IHS

Datasheet6 pages5 years ago

Master Electronics

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.67%

Alternate Parts

Price @ 1000
$ 247.685
$ 262.71
Stock
5,575
231
Authorized Distributors
6
6
Throw Configuration
3PST
3PST, SPST
Load Current
50 A
50 A
Max Output Voltage
530 V
530 V
Max Input Voltage
-
-
On-State Resistance
-
-
Isolation Voltage
4000 Vrms
4000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-05-21

Related Parts

Sensata /CrydomD53TP50D
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 3-32DC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata /CrydomD53TP50D-10
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN
Sensata /CrydomA53TP50D-10
Relay SSR 10mA 280V AC-IN 50A 530V AC-OUT 8-Pin
Omron Solid State Relay, G3PE Three Phase Series, DIN Rail, 35A, 528V AC

Descriptions

Descriptions of Sensata /Crydom A53TP50D provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22mm 0.01A
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 48-530AC; Pnl-Mnt
Sensata/Crydom Solid State Relay, 53TP Series, Panel Mount, 50A RMS, 530V RMS
SOLID STATE RELAY, 90-280 VAC, 3PST-NO, 50A/530V, ZERO SWITCHING, 53TP SERIES
53TP Series 50 A 48 to 530 V Zero Cross AC Control 3 Phase Solid State Relay
Solid State Relay, 3 Phase, Saddle Clamp, Screw, Panel, SCR
Solid State Relay 10mA 280V AC-IN 50A 530V AC-OUT 8-Pin
SSR, 50A; Load Current:50A; Operating Voltage Max:530VAC; Control Voltage Max:280VAC; Switching Mode:Zero Voltage Turn On; Contactor Mounting:Panel; Contactor Terminals:Screw; Operating Voltage Min:48VAC; Control Voltage

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • A53TP50D.