Sensata DRC3P48D411

Contactor, DM 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L, DRC Series
$ 148.376
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3P48D411.

Sager Electronics

Datasheet9 pages8 years ago
Datasheet12 pages7 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sensata /Crydom

Inventory History

3 month trend:
-5.56%

Related Parts

Contactor, Three-Phase, 480VAC, 5A, 230VAC Control, NO Aux., RN 3L, DRC Series
Contactor, Three-Phase, 480VAC, 5A, 120VAC Control, NO Aux., RN 3L, DRC Series
Contactor, DM 3P 480V 5A 230VAC NO AUX ZC 3L, DRC Series

Descriptions

Descriptions of Sensata DRC3P48D411 provided by its distributors.

Contactor, DM 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L, DRC Series
SSR CONTACTOR 3-PHASE DIN RA IL MNT. 480VAC/4.8A 24VAC/DC
Solid State Relay 32mA 30V AC/DC-IN 530V AC-OUT
Control Voltage Max. - AC V = 24 / Protection Rating = IP20 / Contact Configuration = 3NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 46 / Length mm = 96 / Series = DRC / Switching Power kW = 2.2 / Load Current Max. A = 5 / Switching Function = Zero Cross Switching / Height mm = 87 / Control Voltage Max. - DC V = 24 / Operating Voltage Max. VAC = 480

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND