Sensata DRC3P48A420R2

Solid State Contactor Contactor 7.6A 230V AC IP20
$ 107.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRC3P48A420R2.

Sager Electronics

Datasheet9 pages8 years ago
Datasheet12 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomDRC3P48D400R2
DRC Series 7.6 A 24 VAC/DC Without Auxiliary Contact Solid State 2 Leg Contactor
Contactor, Three-Phase, 480VAC, 7.6A 120VAC Control, NO Aux., RN 2L, DRC Series
Sensata /CrydomDRC3P48D4002
Solid State Contactor Contactor 7.6A 24V AC/DC IP20

Descriptions

Descriptions of Sensata DRC3P48A420R2 provided by its distributors.

Solid State Contactor Contactor 7.6A 230V AC IP20
SSR CONTACTOR 3-PHASE DIN RA IL MOUNT 480VAC/7.6A 230VAC
Relay SSR 265V AC-IN 530V AC-OUT 13-Pin
AC 48V~530V 7.6A 208V~265V(AC) DIN
Operating Voltage Max. VAC = 480 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 46 / Series = DRC / Switching Power kW = 3.7 / Length mm = 96 / Protection Rating = IP20 / Switching Function = Instantaneous Switching / Height mm = 87 / Contact Configuration = 3NO / Control Voltage Max. - AC V = 230 / Load Current Max. A = 7.6

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND