Sensata DRA3P48E2

Solid State Relay Screw DIN Rail, Zero Crossing, 2.4 A rms, 28 V dc
$ 82.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA3P48E2.

Sager Electronics

Datasheet6 pages7 years ago
Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Sensata /Crydom

Inventory History

3 month trend:
-12.85%

Related Parts

SensataDRA3P48D2R
Relay SSR 35mA 6V DC-IN 2.4A 510V AC-OUT 8-Pin
SensataDRA3P48D2
Relay SSR 35mA 6V DC-IN 2.4A 510V AC-OUT 9-Pin
SensataDRA3P48C2
Relay SSR 13.5mA 60V AC-IN 2.4A 510V AC-OUT 8-Pin
SensataDRA3P48A2R
Relay SSR 5.7mA 265V AC-IN 2.4A 510V AC-OUT
Sensata /CrydomDRA3P48A2
Relay SSR 5.7mA 265V AC-IN 2.4A 510V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata DRA3P48E2 provided by its distributors.

Solid State Relay Screw DIN Rail, Zero Crossing, 2.4 A rms, 28 V dc
Relay SSR 25mA 28V DC-IN 2.4A 510V AC-OUT 8-Pin
Contactors - Solid State DIN MNT 3PH 480VAC 2A 24VDC CNT ZC
SSR CONTACTOR 3-PHASE DIN RA IL MOUNT 480VAC/2A 24VDC IN
Solid State Relay Z-Vers. 3x510V 2,4A DI
Sensata / Crydom , DRA3P, 2.4 A , 510 V , 28 V
CONTACTORS, SS 3P 480VAC 2A 24VDC
CONTACTORS, SS 3P 480VAC 2A 24VDC; Supply Current:25mA; Supply Voltage:28VDC; Operating Voltage:480V; Switching Power AC3:0.75kW; Switching Current AC3:2A; Load Current Inductive:2.1A; Load Current Resistive:2.4A; No. of Poles:3; Contactor Direction:Non-Reversing; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; SVHC:No SVHC (18-Jun-2012); External Depth:73.9mm; External Length / Height:89.6mm; External Width:44.9mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND