Sensata DRA3P48C2

Relay SSR 13.5mA 60V AC-IN 2.4A 510V AC-OUT 8-Pin
$ 84.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA3P48C2.

Sager Electronics

Datasheet5 pages7 years ago
Datasheet6 pages7 years ago

Electro Sonic

Sensata /Crydom

RS (Formerly Allied Electronics)

Related Parts

SensataDRA3P48E2
Solid State Relay Screw DIN Rail, Zero Crossing, 2.4 A rms, 28 V dc
SensataDRA3P48E2R
Relay SSR 25mA 28V DC-IN 2.4A 510V AC-OUT 9-Pin
SensataDRA3P48D2
Relay SSR 35mA 6V DC-IN 2.4A 510V AC-OUT 9-Pin
SensataDRA3P48A2R
Relay SSR 5.7mA 265V AC-IN 2.4A 510V AC-OUT
Sensata /CrydomDRA3P48A2
Relay SSR 5.7mA 265V AC-IN 2.4A 510V AC-OUT 8-Pin
SensataDRA3P48D2R
Relay SSR 35mA 6V DC-IN 2.4A 510V AC-OUT 8-Pin

Descriptions

Descriptions of Sensata DRA3P48C2 provided by its distributors.

Relay SSR 13.5mA 60V AC-IN 2.4A 510V AC-OUT 8-Pin
Contactors - Solid State DIN MNT 3PH 480VAC 2A 48VAC CNT ZC
SSR CONTACTOR 3-PHASE DIN RA IL MOUNT 480VAC/2A 48VAC IN
Solid State Relay Z-Vers. 3x510V 2,4A DI
RELAY CONT 3PH 480VAC 2A 48VAC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND