Sensata DRA1-SPF240D25

SPST-NO Solid State Relay Screw DIN Rail, Panel Mount, 10 A rms, 15 V dc
$ 63.145
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA1-SPF240D25.

Sager Electronics

Datasheet5 pages9 years ago
Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+64.19%

Related Parts

Schneider Electric861SSRA208-DC-1
Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
SPST-NO Solid State Relay Screw DIN Rail, Panel Mount, 10 A rms, 32 V dc
Sensata /CrydomDRA1-SPFE240D25R
Solid state relay, 280 VAC, 15-32 VDC, 8 A, DIN rail, DRA1-SPFE240D25R
Solid State Relays - Industrial Mount DIN Mt 280 VAC/8A out 18-36 VAC input
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac

Descriptions

Descriptions of Sensata DRA1-SPF240D25 provided by its distributors.

SPST-NO Solid State Relay Screw DIN Rail, Panel Mount, 10 A rms, 15 V dc
Solid state relay, 280 VAC, 3-15 VDC, 8 A, DIN rail, DRA1-SPF240D25
Solid State Relays - Industrial Mount DIN Mt 280 VAC/8A out 3-15 VDC input
SSR RELAY DIN RAIL MOUNT 10MM 280VAC/8A 3-15VDC IN ZERO
Manufacturer Crydom Part No: DRA1-SPF240D25 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: DRA1 SPF Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 15 V Maximum Output Current: 10(RMS) A Circuit Arrange
SSR, DIN MODULE, 280VAC, 8A; Control Voltage Type:DC; Control Voltage Range:3V DC to 15V DC; Operating Voltage Range:12V AC to 280V AC; Peak Surge Current:250A; Contact Configuration:SPST-NO; Load Current:8A; Switching Mode:Zero Crossing; Relay Terminals:Cage Clamp; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Current @ 5VDC:15mA; Control Voltage DC Max:15V; Control Voltage DC Min:3V; Isolation Voltage:4kV; Load Current RMS Max:8A; Mounting Type:DIN Rail; RMS Load Current Min:0.06A; RMS Load Voltage Max:280V; RMS Load Voltage Min:12V; Series:DRA; Surge Current:239A; Terminal Type:Cage Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA1SPF240D25