Sensata DRA-CN048D24

Solid State Relay DIN Rail Panel Mount, Zero Crossing, 100 mA, 30 V dc
$ 40.792

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DRA-CN048D24.

IHS

Datasheet6 pages14 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

SensataCN048D24
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 16V 15mm 0.005A
SensataCN048D05
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.004A
Phoenix Contact2900358
Modular part; Solid State Output Relay; 24 VDC in; 48 VDC; 100mA out; DIN rail mnt
Phoenix Contact2900361
Phoenix Contact Solid-state-relaismodule PLC-OPT-230UC/ 48DC/100/SEN - 2900361
Phoenix Contact2900359
Phoenix Contact Solid-state-relaismodule PLC-OPT-120UC/ 48DC/100/SEN - 2900359
SensataCN048D60
Relay SSR 3mA 72V DC-IN 0.1A 48V DC-OUT 4-Pin Mini-SIL

Descriptions

Descriptions of Sensata DRA-CN048D24 provided by its distributors.

Solid State Relay DIN Rail Panel Mount,Zero Crossing, 100 mA, 30 V dc
Sensata Crydom DRA-CN048D24 SSR Relay Assembly DIN Rail Mount 48VDC 0.1A
Solid State Relays - Industrial Mount CN048D24 SSR / DRS CN24 Skt Assy
Relay SSR 7mA 30V DC-IN 0.1A 48V DC-OUT
Manufacturer Crydom Part No: DRA-CN048D24 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 3750 V Family: DRA-CN048D24 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 15 - 30 V Maximum Output Current: 0.1 A Circuit Arrangeme
SSR, DIN RAIL ASSY, 480 VOLTS; Control Voltage Range:15V DC to 30V DC; Operating Voltage Range:0V DC to 48V DC; Contact Configuration:SPST-NO; Load Current:100mA; Switching Mode:Zero Crossing; SVHC:No SVHC (20-Jun-2011); Contact Configuration:N/O; Control Voltage Type:DC; Input Voltage Max:24V; Peak Surge Current:300mA; RMS Load Voltage Max:48V; RMS Load Voltage Min:0V; Terminal Type:Cage Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND