Sensata CN048D60

Relay SSR 3mA 72V DC-IN 0.1A 48V DC-OUT 4-Pin Mini-SIL
$ 14.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CN048D60.

IHS

Datasheet6 pages8 years ago

Sensata /Crydom

RS (Formerly Allied Electronics)

Master Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-05-05

Related Parts

SensataCN048D24
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 16V 15mm 0.005A
SensataCN048D05
TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 15mm 0.004A
LittelfuseCPC1017N
CPC1017N Series SPST (1 Form A) 100 mA 60 V Solid State Relay SMT - SOIC-4
LittelfuseCPC1017NTR
Solid State Relays (SSR); CPC1017NTR; LITTELFUSE; 2.18 mm; SOP; Surface Mount; Yes
Relay SSR 20mA 1.3V DC-IN 0.12A 48V AC/DC-OUT 4-Pin USOP T/R
Relay SSR 20mA 1.3V DC-IN 0.12A 48V AC/DC-OUT 4-Pin USOP

Descriptions

Descriptions of Sensata CN048D60 provided by its distributors.

Relay SSR 3mA 72V DC-IN 0.1A 48V DC-OUT 4-Pin Mini-SIL
Solid State Relays - PCB Mount 48VDC/0.1A, 60VDC input, 6mm SIP SSR
SSR, SIP, 48VDC/0.1A, 60VDC INPUT; Control Voltage Type:DC; Input Voltage:0V DC to 48V DC; Contact Configuration:SPST-NO; Load Current:100mA; Load Voltage Range:38V DC to 72V DC; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:N/O; Current Rating:3mA; Input Voltage:60V; Terminal Type:Cage Clamp
Manufacturer Crydom Part No: CN048D60 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 3750 V Family: CN048 Input Type: DC Supplier_Package: Mini SIL Packaging: N/A Input Voltage: 38 - 72 V Maximum Output Current: 0.1 A Circuit Arrangement: N

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND