Sensata DR48D03R

TRIGGER OUTPUT SSR RoHS Compliant Solid State Relay
$ 45.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR48D03R.

IHS

Datasheet7 pages13 years ago

element14 APAC

JRH Electronics

TME

Master Electronics

Related Parts

Sensata /CrydomDR48D03
Solid state relay, 600 VAC, zero voltage switching, 4-32 VDC, 3 A, DIN rail, DR48D03
PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
Interface Relay Dimensions L x W x H: 6.2 x 92.5 mm Contacts: 1 Make Contact (NO)
SensataDMO063
DMO Series 3 A 60 V NO/NC DC Control Solid State Relay PCB Mount - Mini SIP-4
SensataDR06D03
TRIGGER OUTPUT SSR RoHS Compliant Solid State Relay
Solid State Relay, SPST-NO, 3 A, 264 VAC, PCB, Through Hole, Zero Crossing

Descriptions

Descriptions of Sensata DR48D03R provided by its distributors.

TRIGGER OUTPUT SSR RoHS Compliant Solid State Relay
Solid State Relay Screw DIN Rail, Random, 3 A, 32 V dc
DR Series SPST 600 VDC Output 3 A 4 to 32 V Control Din Rail Solid State Relay
Solid State Relays - Industrial Mount 3A 600VAC Out 4-32VDC In, 11mm UL
Solid State Relay R-Vers. 600V 3A DIN-Ra
Solid State Relay 11mA 32V DC-IN 3A 600V AC-OUT 4-Pin
SSR RELAY DIN RAIL MOUNT 11MM 600VAC/3A 4-32VDC IN INSTAN
SOLID-STATE RELAYS, 3A, 4VDC to 32VDC; Operating Voltage Min:48VAC; Operating Voltage Max:600VAC; Control Voltage DC Max:32VDC; Contact Configuration:(Not Applicable); Load Current:3A; Switching Mode:Random Turn On ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 87.6 / Series = SeriesOne DR / Length mm = 83.7 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 11 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 150 / Load Current Max. A = 3 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR48D03R.