Sensata DR06D03

Solid State Relay Screw DIN Rail, Zero Crossing, 3 A, 32 V dc
$ 44.038

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR06D03.

JRH Electronics

Datasheet7 pages9 years ago

element14 APAC

Newark

Electro Sonic

TME

Inventory History

3 month trend:
+16.24%

Related Parts

PanasonicAQZ202
Relay SSR 50mA 1.5 Volt DC-IN 3A 60 Volt AC/DC Output 4-Pin SIL
SensataDMO063
DMO Series 3 A 60 V NO/NC DC Control Solid State Relay PCB Mount - Mini SIP-4
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP
Relay SSR 30mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD
PanasonicAQZ102D
SSR RELAY SPST-NO 3.6A 0-60V / Solid State SPST-NO (1 Form A) 4-SIP
Relay SSR 20mA 1.48V DC-IN 2.5A 60V AC-OUT 6-Pin PDIP SMD T/R

Descriptions

Descriptions of Sensata DR06D03 provided by its distributors.

Solid State Relay Screw DIN Rail, Zero Crossing, 3 A, 32 V dc
Relay SSR 11mA 32V DC-IN 3A 60V DC-OUT 4-Pin
Solid State Relays - Industrial Mount 3A 60VDC Out 4-32VDC In, 11mm UL
DR Series SPST 60 VDC Output 3 A 4 to 32 V Control Din Rail Solid State Relay
SOLID-STATE RELAYS, 3A, 4VDC to 32VDC; Operating Voltage Min:1VDC; Operating Voltage Max:60VDC; Control Voltage DC Max:32VDC; Contact Configuration:(Not Applicable); Load Current:3A; Switching Mode:Zero Voltage Turn On ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 11 / Series = SeriesOne DR / Length mm = 87.6 / Load Voltage Max. V = 60 / Load Current Max. A = 3 / Load Voltage Min. V = 1 / Load Current Min. mA = 2.5 / Switching Function = Zero Cross Switching / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Height mm = 83.7

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR06D03.