Sensata DR24A12

Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing, 12 A rms, 265 V rms
$ 67.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR24A12.

IHS

Datasheet7 pages9 years ago

JRH Electronics

Sensata /Crydom

Future Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-11-09

Related Parts

Sensata /CrydomDR24D12
SOLID STATE RELAY SCREW DIN RAIL, PANELMOUNT, ZERO CROSSING, 12 A RMS, 32 V DC
Sensata /CrydomEZ240D12
EZ Series 12 A 280 V DC Control SCR Output Solid State Relay Panel Mount
Sensata /CrydomDR24E12
Relay SSR 8mA 36V AC-IN 12A 280V AC-OUT 4-Pin
Schneider Electric70S2-04-C-12-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-12-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 12A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-05-C-12-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 12 A, 30 V dc

Descriptions

Descriptions of Sensata DR24A12 provided by its distributors.

Solid State Relay Screw DIN Rail Panel Mount, Zero Crossing, 12 A rms, 265 V rms
Relay SSR 3.3mA 265V AC-IN 12A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount 12A 240AC Out 200 to 265VAC In, 18mm UL
DR Series 24 to 280 VAC Output 12 A DIN Rail Mount Solid State Relay
SSR RELAY DIN RAIL MOUNT 18MM 240VAC/12A 200-265VAC IN ZE
SSR, 240VAC/12A, 200-265VAC IN, 18MM; Control Voltage Range:208V AC to 265V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:12A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:750A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND