Sensata DR2260A20V

SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 20 A, 280 V ac/dc
$ 73.595

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR2260A20V.

IHS

Datasheet8 pages6 years ago

Sager Electronics

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+4.26%

Related Parts

Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
SensataDR2260D20U
SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 20 A, 32 V dc
Sensata /CrydomEL240A20-05
Relay SSR 8.5mA 8V DC-IN 20A 280V AC-OUT 4-Pin
SensataDR2260D20V
SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 20 A, 32 V dc

Descriptions

Descriptions of Sensata DR2260A20V provided by its distributors.

SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 20 A, 280 V ac/dc
Solid State Relays - Industrial Mount 20A 90-280VAC/DC 600VAC .5-3HP Std
Relay SSR 10mA 280V AC/DC-IN 20A 600V AC-OUT
DIN SSR 600VAC/20A, 90-280VAC/DC In, ZC, C.Conf, Screw Out, Screw In
DR22 Series 48 to 600 VAC 20 A DIN Rail Mount Solid State Relay
SSR, NOVA 22, 48-600VAC, 20A, DIN RAIL; Operating Voltage Min:48VAC; Operating Voltage Max:600VAC; Control Voltage Min:90VDC; Control Voltage Max:280VDC; Contact Configuration:SPST-NO; Load Current:20A; Relay Mounting:DIN Rail
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 116.5 / Series = DR22 / Length mm = 22.5 / Control Voltage Min. V = 90 / Control Voltage Max. V = 280 / Switching Function = Zero Cross Switching / Height mm = 91.9 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 20 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR2260A20V.