Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata DR2260D20U

SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 20 A, 32 V dc
$ 65.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR2260D20U.

IHS

Datasheet8 pages6 years ago

JRH Electronics

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
+13.83%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-03-10

Related Parts

Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay Solid State; 132V AC Control; SPST-NO; 240V AC 20A Load
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomEL240A20-05
Relay Solid State; 8V DC Control; SPST-NO; 280V AC 20A Load
Sensata /CrydomEL240A20-24
Relay Solid State; 27V DC Control; SPST-NO; 280V AC 20A Load
SPST Solid State Relay Tab Panel Mount,Zero Crossing, 20 A, 27 V dc

Descriptions

Descriptions of Sensata DR2260D20U provided by its distributors.

SP Solid State Relay Screw DIN Rail, Zero Cross MOSFET, 20 A, 32 V dc
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
DR22 Series 48-600 VAC 20 A 4 to 32 VDC Din Rail Mount Solid State Relay
Relay Solid State; 32V DC Control; SPST-NO; 600V AC 20A Load
Solid State Relay Z-Vers. 600V 20A DIN-R
Relay SSR 15mA 32V DC-IN 20A 600V AC-OUT
Solid State Relays - Industrial Mount 20A 4-32VDC 600VAC .5-3HP kW
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 116.5 / Series = DR22 / Length mm = 22.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 93.2 / Contact Configuration = 1NO / Load Voltage Max. V = 600 / Load Current Min. mA = 100 / Load Current Max. A = 20 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR2260D20/U
  • DR2260D20U.