Sensata DP4RSC60E60B

Solid state relay single phase [Crydom] DP4RSC60E60B Solid state relay single phase
$ 514.64

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4RSC60E60B.

IHS

Datasheet7 pages14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.10%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

SensataDP4R60D60
Relay SSR 20mA 15V DC-IN 60A 48V DC-OUT 4-Pin
Sensata /CrydomDP4R60E60
Relay Solid State; 32V DC Control; SPST-NO; 48V DC 60A Load
SensataDP4R60D60B
RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 73.5mm
Relay Solid State; 30V DC Control; SPST-NO; 240V AC 45A Load
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 75A; CTRL-V 100-240AC; VOL-RTG 24-240AC; SCREW
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 75A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata DP4RSC60E60B provided by its distributors.

Solid state relay single phase [Crydom] DP4RSC60E60B Solid state relay single phase
SOLID STATE CONTACTOR DC REVERSING; Control Voltage Range:18VDC to 32VDC; Operating Voltage Range:1VDC to 48VDC; Load Current:60A; Switching Mode:DC Switch; Relay Terminals:Screw; Control Voltage Type:DC; Isolation Voltage:2.5kV
CONTACTORS, SS/B 48V 60A 32VDC CTL; Supply Current:25mA; Supply Voltage:32V DC; Operating Voltage:48V; Load Current Inductive:15A; Load Current Resistive:60A; Contactor Direction:Reversing; Relay Mounting:Panel; Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND